


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | VIBRATION | |
| Package | SIP-5-2.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Sensitivity | -120dBm | |
| Modulation System | ASK | |
| Voltage - Supply | 3V~5.5V | |
| Model | Receive | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated phase-locked loop | |
| Receive Current | 12mA、14mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FAN831SN technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/RF Modules | |
| Manufacturer | VIBRATION | |
| Package | SIP-5-2.5mm | |
| Operating Temperature | -30℃~+70℃ | |
| Sensitivity | -120dBm | |
| Modulation System | ASK | |
| Voltage - Supply | 3V~5.5V | |
| Model | Receive | |
| Frequency | 315MHz、433.92MHz | |
| Features | Integrated phase-locked loop | |
| Receive Current | 12mA、14mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FAN831SN. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The FAN831SN schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.