


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,4.4x4.2mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 22uH | |
| Type | Molded inductor | |
| Current Rating | 1.05A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 363mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YSPI0420S-220M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YJYCOIN | |
| Package | SMD,4.4x4.2mm | |
| Current - Saturation(Isat) | 1.4A | |
| Inductance | 22uH | |
| Type | Molded inductor | |
| Current Rating | 1.05A | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 363mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YSPI0420S-220M. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The YSPI0420S-220M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.