


- Manufacturer
- MFR.Part #
- T2N7002BK-ES
- JLCPCB Part #
- C5224223
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.6V 1.85Ω@10V、2.05Ω@4.5V 1.8nC@4.5V 11pF 28pF 300mA 350mW 4pF 60V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 28pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V、2.05Ω@4.5V |

* Images are for reference only
T2N7002BK-ES
Extended- Manufacturer
- MFR.Part #
- T2N7002BK-ES
- JLCPCB Part #
- C5224223
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.6V 1.85Ω@10V、2.05Ω@4.5V 1.8nC@4.5V 11pF 28pF 300mA 350mW 4pF 60V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- T2N7002BK-ES
- JLCPCB Part #
- C5224223
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 N-channel 1.6V 1.85Ω@10V、2.05Ω@4.5V 1.8nC@4.5V 11pF 28pF 300mA 350mW 4pF 60V N-Channel SOT-23 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
T2N7002BK-ES Specifications
T2N7002BK-ES technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | ElecSuper | |
| Package | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Input Capacitance(Ciss) | 28pF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.6V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 1.8nC@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 4pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 11pF | |
| Pd - Power Dissipation | 350mW | |
| RDS(on) | 1.85Ω@10V、2.05Ω@4.5V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the T2N7002BK-ES. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

T2N7002BK-ES Documents
T2N7002BK-ES datasheets or manufacturer documentation.
Datasheet: T2N7002BK-ES Datasheet (PDF)
T2N7002BK-ES Schematic Symbol & PCB Footprint
The T2N7002BK-ES schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.