Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. ES1325UA
ES1325UA - 1
ES1325UA - 2
ES1325UA - 3
Extended1/3
* Images are for reference only
ES1325UA
Attributes
Value
Manufacturer
Innosen
MFR.Part #
ES1325UA
JLCPCB Part #
C5223695
Package
TO-92S
Description
-40℃~+150℃ 0.03%/℃ 12mA 3.1mV/Gs 4.5V~5.5V ±70mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerInnosen
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity3.1mV/Gs
Magnetic Field Range±70mT
Voltage - Supply4.5V~5.5V
Supply Current12mA
Sensitivity Temperature Bleaching0.03%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Linear Hall Sensors
  6. ES1325UA
ES1325UA

* Images are for reference only

ES1325UA

Extended
Manufacturer

Innosen

MFR.Part #
ES1325UA
JLCPCB Part #
C5223695
Package
TO-92S
Description
-40℃~+150℃ 0.03%/℃ 12mA 3.1mV/Gs 4.5V~5.5V ±70mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES1325UA

* Images are for reference only

ES1325UA
Extended
Manufacturer

Innosen

MFR.Part #
ES1325UA
JLCPCB Part #
C5223695
Package
TO-92S
Description
-40℃~+150℃ 0.03%/℃ 12mA 3.1mV/Gs 4.5V~5.5V ±70mT TO-92S Linear Hall Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES1325UA Specifications

ES1325UA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Linear Hall Sensors
ManufacturerInnosen
PackageTO-92S
Operating Temperature-40℃~+150℃
Sensitivity3.1mV/Gs
Magnetic Field Range±70mT
Voltage - Supply4.5V~5.5V
Supply Current12mA
Sensitivity Temperature Bleaching0.03%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES1325UA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES1325UA Documents

ES1325UA datasheets or manufacturer documentation.

Datasheet: ES1325UA Datasheet (PDF)

ES1325UA Schematic Symbol & PCB Footprint

The ES1325UA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.