Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES2482S5
ES2482S5 - 1
ES2482S5 - 2
ES2482S5 - 3
Extended1/3
* Images are for reference only
ES2482S5
Attributes
Value
Manufacturer
Innosen
MFR.Part #
ES2482S5
JLCPCB Part #
C5223680
Package
SOT-23-5L
Description
-40℃~+125℃ 1.8V~5.5V Omnipolar ±1.8mT ±3mT SOT-23-5L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageSOT-23-5L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±1.8mT
Voltage - Supply1.8V~5.5V
Output Current5mA
Operation Points±3mT
Operating Current5uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES2482S5
ES2482S5

* Images are for reference only

ES2482S5

Extended
Manufacturer

Innosen

MFR.Part #
ES2482S5
JLCPCB Part #
C5223680
Package
SOT-23-5L
Description
-40℃~+125℃ 1.8V~5.5V Omnipolar ±1.8mT ±3mT SOT-23-5L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES2482S5

* Images are for reference only

ES2482S5
Extended
Manufacturer

Innosen

MFR.Part #
ES2482S5
JLCPCB Part #
C5223680
Package
SOT-23-5L
Description
-40℃~+125℃ 1.8V~5.5V Omnipolar ±1.8mT ±3mT SOT-23-5L Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES2482S5 Specifications

ES2482S5 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerInnosen
PackageSOT-23-5L
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±1.8mT
Voltage - Supply1.8V~5.5V
Output Current5mA
Operation Points±3mT
Operating Current5uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES2482S5. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES2482S5 Documents

ES2482S5 datasheets or manufacturer documentation.

Datasheet: ES2482S5 Datasheet (PDF)

ES2482S5 Schematic Symbol & PCB Footprint

The ES2482S5 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.