Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM317M
LM317M - 1
LM317M - 2
LM317M - 3
LM317M - 4
Extended1/4
* Images are for reference only
LM317M
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
LM317M
JLCPCB Part #
C5223662
Package
TO-252
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 80dB@(120Hz) Adjustable Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Output TypeAdjustable
Voltage - Supply40V
Output Current1.4A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM317M
LM317M

* Images are for reference only

LM317M

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
LM317M
JLCPCB Part #
C5223662
Package
TO-252
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 80dB@(120Hz) Adjustable Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM317M

* Images are for reference only

LM317M
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
LM317M
JLCPCB Part #
C5223662
Package
TO-252
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 80dB@(120Hz) Adjustable Over Temperature Protection、Short Circuit Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM317M Specifications

LM317M technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-252
Power Supply Rejection Ratio (PSRR)80dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Output TypeAdjustable
Voltage - Supply40V
Output Current1.4A
FeaturesShort Circuit Protection、Thermal shutdown
Output ConfigurationPositive
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM317M. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM317M Documents

LM317M datasheets or manufacturer documentation.

Datasheet: LM317M Datasheet (PDF)

LM317M Schematic Symbol & PCB Footprint

The LM317M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.