Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM317C
LM317C - 1
LM317C - 2
LM317C - 3
LM317C - 4
Extended1/4
* Images are for reference only
LM317C
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
LM317C
JLCPCB Part #
C5223661
Package
TO-263
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 65dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-263
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Output TypeAdjustable
Voltage - Supply40V
Output Current1.4A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. LM317C
LM317C

* Images are for reference only

LM317C

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
LM317C
JLCPCB Part #
C5223661
Package
TO-263
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 65dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM317C

* Images are for reference only

LM317C
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
LM317C
JLCPCB Part #
C5223661
Package
TO-263
Description
-40℃~+85℃ 0.003%Vout 1 1.2V~37V 1.4A 40V 65dB@(120Hz) Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM317C Specifications

LM317C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerSlkor(SLKORMICRO Elec.)
PackageTO-263
Power Supply Rejection Ratio (PSRR)65dB@(120Hz)
Operating Temperature-40℃~+85℃
Noise0.003%Vout
Output TypeAdjustable
Voltage - Supply40V
Output Current1.4A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage1.2V~37V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM317C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM317C Documents

LM317C datasheets or manufacturer documentation.

Datasheet: LM317C Datasheet (PDF)

LM317C Schematic Symbol & PCB Footprint

The LM317C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.