Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. SL8023
SL8023 - 1
SL8023 - 2
SL8023 - 3
SL8023 - 4
Extended1/4
* Images are for reference only
SL8023
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SL8023
JLCPCB Part #
C5223649
Package
SOT-23-6
Description
2 5V~15V 7Ω SOT-23-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-6
Number of Channels2
Voltage - Supply5V~15V
FeaturesBidirectional relay driver
RDS(on)7Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Relay / Coil Drivers
  6. SL8023
SL8023

* Images are for reference only

SL8023

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL8023
JLCPCB Part #
C5223649
Package
SOT-23-6
Description
2 5V~15V 7Ω SOT-23-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL8023

* Images are for reference only

SL8023
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SL8023
JLCPCB Part #
C5223649
Package
SOT-23-6
Description
2 5V~15V 7Ω SOT-23-6 Relay / Coil Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SL8023 Specifications

SL8023 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Relay / Coil Drivers
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOT-23-6
Number of Channels2
Voltage - Supply5V~15V
FeaturesBidirectional relay driver
RDS(on)7Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SL8023. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SL8023 Documents

SL8023 datasheets or manufacturer documentation.

Datasheet: SL8023 Datasheet (PDF)

SL8023 Schematic Symbol & PCB Footprint

The SL8023 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.