


- Manufacturer
- MFR.Part #
- 241KD10J
- JLCPCB Part #
- C522238
- Package
- Plugin,P=7.5mm
- Description
- 150V 200V 216V~264V 3.5kA 395V 400mW 420pF@1kHz 42J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 216V~264V | |
| Energy | 42J | |
| Maximum AC Volts | 150V | |
| Clamping Voltage | 395V | |
| Rated Wattage | 400mW | |
| Capacitance | 420pF@1kHz | |
| Maximum DC Volts | 200V | |
| Peak Current | 3.5kA |

* Images are for reference only
241KD10J
Extended- Manufacturer
- MFR.Part #
- 241KD10J
- JLCPCB Part #
- C522238
- Package
- Plugin,P=7.5mm
- Description
- 150V 200V 216V~264V 3.5kA 395V 400mW 420pF@1kHz 42J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 241KD10J
- JLCPCB Part #
- C522238
- Package
- Plugin,P=7.5mm
- Description
- 150V 200V 216V~264V 3.5kA 395V 400mW 420pF@1kHz 42J 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
241KD10J Specifications
241KD10J technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin,P=7.5mm | |
| Varistor Voltage | 216V~264V | |
| Energy | 42J | |
| Maximum AC Volts | 150V | |
| Clamping Voltage | 395V | |
| Rated Wattage | 400mW | |
| Capacitance | 420pF@1kHz | |
| Maximum DC Volts | 200V | |
| Peak Current | 3.5kA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 241KD10J. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

241KD10J Documents
241KD10J datasheets or manufacturer documentation.
Datasheet: 241KD10J Datasheet (PDF)
241KD10J Schematic Symbol & PCB Footprint
The 241KD10J schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.