
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 1.44kV~1.76kV | |
| Energy | 243J | |
| Clamping Voltage | 2.64kV | |
| Maximum AC Volts | 1kV | |
| Rated Wattage | 600mW | |
| Capacitance | 140pF@1kHz | |
| Maximum DC Volts | 1.28kV | |
| Peak Current | 4.5kA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
162KD14 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | Brightking | |
| Package | Plugin | |
| Varistor Voltage | 1.44kV~1.76kV | |
| Energy | 243J | |
| Clamping Voltage | 2.64kV | |
| Maximum AC Volts | 1kV | |
| Rated Wattage | 600mW | |
| Capacitance | 140pF@1kHz | |
| Maximum DC Volts | 1.28kV | |
| Peak Current | 4.5kA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 162KD14. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

162KD14 datasheets or manufacturer documentation.
Datasheet: 162KD14 Datasheet (PDF)
The 162KD14 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.