Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1H0051FMG00
YTS1H0051FMG00 - 1
YTS1H0051FMG00 - 2
YTS1H0051FMG00 - 3
Extended1/3
* Images are for reference only
YTS1H0051FMG00
Attributes
Value
Manufacturer
YIYUAN
MFR.Part #
YTS1H0051FMG00
JLCPCB Part #
C5221270
Package
SMD,5.2x5.2mm
Description
-30℃~+85℃ 1.6N 12V 2.5mm 200,000 Cycles 5.2mm 5.2mm 50mA Round Button SPST Surface Mount,Vertical Yellow SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,5.2x5.2mm
Operating Temperature-30℃~+85℃
Operating Force1.6N
Contact Current50mA
Length5.2mm
Voltage Rating12V
Life200,000 cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Width5.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. YTS1H0051FMG00
YTS1H0051FMG00

* Images are for reference only

YTS1H0051FMG00

Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1H0051FMG00
JLCPCB Part #
C5221270
Package
SMD,5.2x5.2mm
Description
-30℃~+85℃ 1.6N 12V 2.5mm 200,000 Cycles 5.2mm 5.2mm 50mA Round Button SPST Surface Mount,Vertical Yellow SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1H0051FMG00

* Images are for reference only

YTS1H0051FMG00
Extended
Manufacturer

YIYUAN

MFR.Part #
YTS1H0051FMG00
JLCPCB Part #
C5221270
Package
SMD,5.2x5.2mm
Description
-30℃~+85℃ 1.6N 12V 2.5mm 200,000 Cycles 5.2mm 5.2mm 50mA Round Button SPST Surface Mount,Vertical Yellow SMD,5.2x5.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

YTS1H0051FMG00 Specifications

YTS1H0051FMG00 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerYIYUAN
PackageSMD,5.2x5.2mm
Operating Temperature-30℃~+85℃
Operating Force1.6N
Contact Current50mA
Length5.2mm
Voltage Rating12V
Life200,000 cycles
Actuator StyleRound Button
Switch Height2.5mm
CircuitSPST
Mounting TypeSurface Mount,Vertical
Actuator/Cap ColorYellow
Width5.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YTS1H0051FMG00. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

YTS1H0051FMG00 Documents

YTS1H0051FMG00 datasheets or manufacturer documentation.

Datasheet: YTS1H0051FMG00 Datasheet (PDF)

YTS1H0051FMG00 Schematic Symbol & PCB Footprint

The YTS1H0051FMG00 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.