
- Manufacturer
- MFR.Part #
- M830520
- JLCPCB Part #
- C5221067
- Package
- SMD,3.0x8.0
- Description
- 1dBi、2.6dBi 2.1、2.8 2.4425GHz、5.4875GHz 500mW 50Ω 85MHz、675MHz Ceramic Antenna SMD,3.0x8.0 Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | SMD,3.0x8.0 | |
| VSWR | 2.1、2.8 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 1dBi、2.6dBi | |
| Bandwidth | 85MHz、675MHz | |
| Frequency(Center/Band) | 2.4425GHz、5.4875GHz | |
| Impedance | 50Ω | |
| Power | 500mW |

* Images are for reference only
M830520
Extended- Manufacturer
- MFR.Part #
- M830520
- JLCPCB Part #
- C5221067
- Package
- SMD,3.0x8.0
- Description
- 1dBi、2.6dBi 2.1、2.8 2.4425GHz、5.4875GHz 500mW 50Ω 85MHz、675MHz Ceramic Antenna SMD,3.0x8.0 Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- M830520
- JLCPCB Part #
- C5221067
- Package
- SMD,3.0x8.0
- Description
- 1dBi、2.6dBi 2.1、2.8 2.4425GHz、5.4875GHz 500mW 50Ω 85MHz、675MHz Ceramic Antenna SMD,3.0x8.0 Antennas ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M830520 Specifications
M830520 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Antennas | |
| Manufacturer | -- | |
| Package | SMD,3.0x8.0 | |
| VSWR | 2.1、2.8 | |
| Antenna Type | Ceramic Antenna | |
| Peak Gain | 1dBi、2.6dBi | |
| Bandwidth | 85MHz、675MHz | |
| Frequency(Center/Band) | 2.4425GHz、5.4875GHz | |
| Impedance | 50Ω | |
| Power | 500mW |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M830520. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M830520 Documents
M830520 datasheets or manufacturer documentation.
M830520 Schematic Symbol & PCB Footprint
The M830520 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.