Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TMAG5273A1QDBVT
TMAG5273A1QDBVT - 1
TMAG5273A1QDBVT - 2
TMAG5273A1QDBVT - 3
Extended1/3
* Images are for reference only
TMAG5273A1QDBVT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5273A1QDBVT
JLCPCB Part #
C5220660
Package
SOT-23-6
Description
-40℃~+125℃ 1.7V~3.6V 2.3mA ±0.1% ±5%/℃ ±80mT SOT-23-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Magnetic Field Range±80mT
Linearity±0.1%
Voltage - Supply1.7V~3.6V
Supply Current2.3mA
Sensitivity Temperature Bleaching±5%/℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. 3D Magnetic Sensors
  6. TMAG5273A1QDBVT
TMAG5273A1QDBVT

* Images are for reference only

TMAG5273A1QDBVT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5273A1QDBVT
JLCPCB Part #
C5220660
Package
SOT-23-6
Description
-40℃~+125℃ 1.7V~3.6V 2.3mA ±0.1% ±5%/℃ ±80mT SOT-23-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5273A1QDBVT

* Images are for reference only

TMAG5273A1QDBVT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5273A1QDBVT
JLCPCB Part #
C5220660
Package
SOT-23-6
Description
-40℃~+125℃ 1.7V~3.6V 2.3mA ±0.1% ±5%/℃ ±80mT SOT-23-6 3D Magnetic Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5273A1QDBVT Specifications

TMAG5273A1QDBVT technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/3D Magnetic Sensors
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Magnetic Field Range±80mT
Linearity±0.1%
Voltage - Supply1.7V~3.6V
Supply Current2.3mA
Sensitivity Temperature Bleaching±5%/℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5273A1QDBVT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5273A1QDBVT Documents

TMAG5273A1QDBVT datasheets or manufacturer documentation.

Datasheet: TMAG5273A1QDBVT Datasheet (PDF)

TMAG5273A1QDBVT Schematic Symbol & PCB Footprint

The TMAG5273A1QDBVT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.