


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Magnetic Field Range | ±100mT | |
| Linearity | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Supply Current | 3.4mA | |
| Sensitivity Temperature Bleaching | ±2.8%/℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMAG5170A1QDGKR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/3D Magnetic Sensors | |
| Manufacturer | Texas Instruments | |
| Package | VSSOP-8 | |
| Operating Temperature | -40℃~+150℃ | |
| Magnetic Field Range | ±100mT | |
| Linearity | ±0.1% | |
| Voltage - Supply | 2.3V~5.5V | |
| Supply Current | 3.4mA | |
| Sensitivity Temperature Bleaching | ±2.8%/℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5170A1QDGKR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMAG5170A1QDGKR datasheets or manufacturer documentation.
Datasheet: TMAG5170A1QDGKR Datasheet (PDF)
The TMAG5170A1QDGKR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.