Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5328A1DQDBVR
TMAG5328A1DQDBVR - 1
TMAG5328A1DQDBVR - 2
TMAG5328A1DQDBVR - 3
Extended1/3
* Images are for reference only
TMAG5328A1DQDBVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5328A1DQDBVR
JLCPCB Part #
C5220641
Package
SOT-23-6
Description
-40℃~+125℃ 1.4uA 1.65V~5.5V SOT-23-6 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±14mT
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Sample Frequency20Hz
Operation Points±15mT
Operating Current1.4uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5328A1DQDBVR
TMAG5328A1DQDBVR

* Images are for reference only

TMAG5328A1DQDBVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5328A1DQDBVR
JLCPCB Part #
C5220641
Package
SOT-23-6
Description
-40℃~+125℃ 1.4uA 1.65V~5.5V SOT-23-6 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5328A1DQDBVR

* Images are for reference only

TMAG5328A1DQDBVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5328A1DQDBVR
JLCPCB Part #
C5220641
Package
SOT-23-6
Description
-40℃~+125℃ 1.4uA 1.65V~5.5V SOT-23-6 Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5328A1DQDBVR Specifications

TMAG5328A1DQDBVR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageSOT-23-6
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±14mT
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Sample Frequency20Hz
Operation Points±15mT
Operating Current1.4uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5328A1DQDBVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5328A1DQDBVR Documents

TMAG5328A1DQDBVR datasheets or manufacturer documentation.

Datasheet: TMAG5328A1DQDBVR Datasheet (PDF)

TMAG5328A1DQDBVR Schematic Symbol & PCB Footprint

The TMAG5328A1DQDBVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.