Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5231A2DQDMRR
TMAG5231A2DQDMRR - 1
TMAG5231A2DQDMRR - 2
TMAG5231A2DQDMRR - 3
Extended1/3
* Images are for reference only
TMAG5231A2DQDMRR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TMAG5231A2DQDMRR
JLCPCB Part #
C5220591
Package
X2-SON-4(1.1x1.4)
Description
-40℃~+125℃ 1.65V~5.5V 20Hz 2uA 5mA Built-in oscillator Omnipolar Push-pull ±3.8mT ±5Gs X2-SON-4(1.1x1.4) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageX2-SON-4(1.1x1.4)
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±5Gs
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Output Current5mA
Sample Frequency20Hz
FeaturesBuilt-in oscillator
Operation Points±3.8mT
Operating Current2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. TMAG5231A2DQDMRR
TMAG5231A2DQDMRR

* Images are for reference only

TMAG5231A2DQDMRR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5231A2DQDMRR
JLCPCB Part #
C5220591
Package
X2-SON-4(1.1x1.4)
Description
-40℃~+125℃ 1.65V~5.5V 20Hz 2uA 5mA Built-in oscillator Omnipolar Push-pull ±3.8mT ±5Gs X2-SON-4(1.1x1.4) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5231A2DQDMRR

* Images are for reference only

TMAG5231A2DQDMRR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TMAG5231A2DQDMRR
JLCPCB Part #
C5220591
Package
X2-SON-4(1.1x1.4)
Description
-40℃~+125℃ 1.65V~5.5V 20Hz 2uA 5mA Built-in oscillator Omnipolar Push-pull ±3.8mT ±5Gs X2-SON-4(1.1x1.4) Hall Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMAG5231A2DQDMRR Specifications

TMAG5231A2DQDMRR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerTexas Instruments
PackageX2-SON-4(1.1x1.4)
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points±5Gs
Output TypePush-pull
Voltage - Supply1.65V~5.5V
Output Current5mA
Sample Frequency20Hz
FeaturesBuilt-in oscillator
Operation Points±3.8mT
Operating Current2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5231A2DQDMRR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMAG5231A2DQDMRR Schematic Symbol & PCB Footprint

The TMAG5231A2DQDMRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.