


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-4(1.1x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | ±3Gs | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Current | 5mA | |
| Sample Frequency | 10Hz | |
| Features | Built-in oscillator | |
| Operation Points | ±2.7mT | |
| Operating Current | 1.3uA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMAG5231A1CQDMRR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Hall Switches | |
| Manufacturer | Texas Instruments | |
| Package | X2-SON-4(1.1x1.4) | |
| Operating Temperature | -40℃~+125℃ | |
| Type | Omnipolar | |
| Release Points | ±3Gs | |
| Output Type | Push-pull | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Current | 5mA | |
| Sample Frequency | 10Hz | |
| Features | Built-in oscillator | |
| Operation Points | ±2.7mT | |
| Operating Current | 1.3uA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAG5231A1CQDMRR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMAG5231A1CQDMRR datasheets or manufacturer documentation.
Datasheet: TMAG5231A1CQDMRR Datasheet (PDF)
The TMAG5231A1CQDMRR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.