Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TP6168BS6
TP6168BS6 - 1
TP6168BS6 - 2
TP6168BS6 - 3
Extended1/3
* Images are for reference only
TP6168BS6
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TP6168BS6
JLCPCB Part #
C52205269
Package
SOT-23-6
Description
-40℃~+105℃ 1 150uA 1A 1MHz~1.4MHz 5V~55V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTECH PUBLIC
PackageSOT-23-6
Operating Temperature-40℃~+105℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz~1.4MHz
Voltage - Supply5V~55V
Output TypeAdjustable
Output Current1A
Quiescent Current150uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TP6168BS6
TP6168BS6

* Images are for reference only

TP6168BS6

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP6168BS6
JLCPCB Part #
C52205269
Package
SOT-23-6
Description
-40℃~+105℃ 1 150uA 1A 1MHz~1.4MHz 5V~55V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP6168BS6

* Images are for reference only

TP6168BS6
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TP6168BS6
JLCPCB Part #
C52205269
Package
SOT-23-6
Description
-40℃~+105℃ 1 150uA 1A 1MHz~1.4MHz 5V~55V Adjustable Buck Built-in Light load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting No Step-down type SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TP6168BS6 Specifications

TP6168BS6 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTECH PUBLIC
PackageSOT-23-6
Operating Temperature-40℃~+105℃
FunctionStep-down type
Synchronous RectifierNo
Frequency - Switching1MHz~1.4MHz
Voltage - Supply5V~55V
Output TypeAdjustable
Output Current1A
Quiescent Current150uA
FeaturesLight load efficient mode、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP6168BS6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TP6168BS6 Schematic Symbol & PCB Footprint

The TP6168BS6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.