


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | hongjiacheng | |
| Package | 0402 | |
| Varistor Voltage | 160V | |
| Energy | 10mJ | |
| Clamping Voltage | 30V | |
| Capacitance | 0.2pF@1MHz | |
| Maximum DC Volts | 6V | |
| Peak Current | 1A |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HMLV0402-6R0E0R2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Varistors | |
| Manufacturer | hongjiacheng | |
| Package | 0402 | |
| Varistor Voltage | 160V | |
| Energy | 10mJ | |
| Clamping Voltage | 30V | |
| Capacitance | 0.2pF@1MHz | |
| Maximum DC Volts | 6V | |
| Peak Current | 1A |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HMLV0402-6R0E0R2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The HMLV0402-6R0E0R2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.