Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. FSM125LP
FSM125LP - 1
FSM125LP - 2
FSM125LP - 3
Extended1/3
* Images are for reference only
FSM125LP
Attributes
Value
Manufacturer
FREESOR
MFR.Part #
FSM125LP
JLCPCB Part #
C52204415
Package
Plugin
Description
-18V~-15V、15V~18V -25℃~+85℃ -375A~375A 1mA/A 1us 2.5kVrms 200kHz 20mA Bidirectional detection Support Plugin Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerFREESOR
PackagePlugin
Current Range-375A~375A
Operating Temperature-25℃~+85℃
Sensitivity1mA/A
Standby Current20mA
Voltage - Supply-18V~-15V、15V~18V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.5kVrms
Band Width200kHz
FeaturesBidirectional detection
Response Time (tr)1us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. FSM125LP
FSM125LP

* Images are for reference only

FSM125LP

Extended
Manufacturer

FREESOR

MFR.Part #
FSM125LP
JLCPCB Part #
C52204415
Package
Plugin
Description
-18V~-15V、15V~18V -25℃~+85℃ -375A~375A 1mA/A 1us 2.5kVrms 200kHz 20mA Bidirectional detection Support Plugin Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSM125LP

* Images are for reference only

FSM125LP
Extended
Manufacturer

FREESOR

MFR.Part #
FSM125LP
JLCPCB Part #
C52204415
Package
Plugin
Description
-18V~-15V、15V~18V -25℃~+85℃ -375A~375A 1mA/A 1us 2.5kVrms 200kHz 20mA Bidirectional detection Support Plugin Current Sensors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FSM125LP Specifications

FSM125LP technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerFREESOR
PackagePlugin
Current Range-375A~375A
Operating Temperature-25℃~+85℃
Sensitivity1mA/A
Standby Current20mA
Voltage - Supply-18V~-15V、15V~18V
Bidirectional Current DetectionSupport
Isolation Voltage(Vrms)2.5kVrms
Band Width200kHz
FeaturesBidirectional detection
Response Time (tr)1us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSM125LP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FSM125LP Schematic Symbol & PCB Footprint

The FSM125LP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.