
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-35-HR(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A、6A、12A | |
| Input Voltage | 4.5V~15V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting、Output voltage differential sensing | |
| Output Voltage | 1.1V、1.8V | |
| Interface | I2C、I3C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPS53830RWZR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-35-HR(5x5) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 5A、6A、12A | |
| Input Voltage | 4.5V~15V | |
| Features | Overcurrent Protection、Cycle-by-cycle current limiting、Output voltage differential sensing | |
| Output Voltage | 1.1V、1.8V | |
| Interface | I2C、I3C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53830RWZR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TPS53830RWZR datasheets or manufacturer documentation.
The TPS53830RWZR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.