Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SA0716122G65AT
SA0716122G65AT - 1
SA0716122G65AT - 2
SA0716122G65AT - 3
Extended1/3
* Images are for reference only
SA0716122G65AT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SA0716122G65AT
JLCPCB Part #
C52200870
Package
SMD-6P,1.6x1.2mm
Description
-30℃~+85℃ 1.9 1.9 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.6dB 2.7dB 48dB 50dB SMD-6P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSunltech Tech
PackageSMD-6P,1.6x1.2mm
High band insertion loss (Max)2.7dB
High band range2.62GHz~2.69GHz
Operating Temperature-30℃~+85℃
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)50dB
Low Band Attenuation (Min)48dB
Low band VSWR (Max)1.9
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)1.9
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Duplexers
  6. SA0716122G65AT
SA0716122G65AT

* Images are for reference only

SA0716122G65AT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SA0716122G65AT
JLCPCB Part #
C52200870
Package
SMD-6P,1.6x1.2mm
Description
-30℃~+85℃ 1.9 1.9 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.6dB 2.7dB 48dB 50dB SMD-6P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA0716122G65AT

* Images are for reference only

SA0716122G65AT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SA0716122G65AT
JLCPCB Part #
C52200870
Package
SMD-6P,1.6x1.2mm
Description
-30℃~+85℃ 1.9 1.9 2.5GHz~2.57GHz 2.62GHz~2.69GHz 2.6dB 2.7dB 48dB 50dB SMD-6P,1.6x1.2mm Duplexers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SA0716122G65AT Specifications

SA0716122G65AT technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Duplexers
ManufacturerSunltech Tech
PackageSMD-6P,1.6x1.2mm
High band insertion loss (Max)2.7dB
High band range2.62GHz~2.69GHz
Operating Temperature-30℃~+85℃
Low band range2.5GHz~2.57GHz
High Band Attenuation (Min)50dB
Low Band Attenuation (Min)48dB
Low band VSWR (Max)1.9
Low band insertion loss (Max)2.6dB
Hig band VSWR (Max)1.9
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SA0716122G65AT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SA0716122G65AT Schematic Symbol & PCB Footprint

The SA0716122G65AT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.