Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2651R3SIPAT0MOUR
CC2651R3SIPAT0MOUR - 1
CC2651R3SIPAT0MOUR - 2
CC2651R3SIPAT0MOUR - 3
Extended1/3
* Images are for reference only
CC2651R3SIPAT0MOUR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2651R3SIPAT0MOUR
JLCPCB Part #
C5219939
Package
QFM-59(7x7)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 10mA 2.36GHz~2.5GHz 2.4GHz 2Mbps 5dBm 6.7mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C、I2S ZigBee、Bluetooth、ISM、802.15.4 transceiver QFM-59(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-59(7x7)
Frequency Range2.36GHz~2.5GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-104dBm
Output Power5dBm
Data Rate2Mbps
ApplicationsZigBee、Bluetooth、ISM、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current6.7mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting10mA
InterfaceUART、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2651R3SIPAT0MOUR
CC2651R3SIPAT0MOUR

* Images are for reference only

CC2651R3SIPAT0MOUR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2651R3SIPAT0MOUR
JLCPCB Part #
C5219939
Package
QFM-59(7x7)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 10mA 2.36GHz~2.5GHz 2.4GHz 2Mbps 5dBm 6.7mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C、I2S ZigBee、Bluetooth、ISM、802.15.4 transceiver QFM-59(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2651R3SIPAT0MOUR

* Images are for reference only

CC2651R3SIPAT0MOUR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2651R3SIPAT0MOUR
JLCPCB Part #
C5219939
Package
QFM-59(7x7)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 10mA 2.36GHz~2.5GHz 2.4GHz 2Mbps 5dBm 6.7mA Power-on reset function、Power-off reset function、Supports RSSI function UART、I2C、I2S ZigBee、Bluetooth、ISM、802.15.4 transceiver QFM-59(7x7) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2651R3SIPAT0MOUR Specifications

CC2651R3SIPAT0MOUR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-59(7x7)
Frequency Range2.36GHz~2.5GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-104dBm
Output Power5dBm
Data Rate2Mbps
ApplicationsZigBee、Bluetooth、ISM、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current6.7mA
Typical Application Frequency2.4GHz
FeaturesPower-on reset function、Power-off reset function、Supports RSSI function
Current Of Transmitting10mA
InterfaceUART、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2651R3SIPAT0MOUR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2651R3SIPAT0MOUR Documents

CC2651R3SIPAT0MOUR datasheets or manufacturer documentation.

Datasheet: CC2651R3SIPAT0MOUR Datasheet (PDF)

CC2651R3SIPAT0MOUR Schematic Symbol & PCB Footprint

The CC2651R3SIPAT0MOUR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.