


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40 | |
| Frequency Range | 143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Applications | 802.15.4 | |
| Output Power | 14dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.4mA | |
| Typical Application Frequency | 868MHz | |
| Current Of Transmitting | 24.9mA | |
| Interface | UART、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CC1311R31T0RKPR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | Texas Instruments | |
| Package | VQFN-40 | |
| Frequency Range | 143MHz~176MHz、287MHz~351MHz、359MHz~527MHz、861MHz~1.054GHz、1.076GHz~1.315GHz | |
| Operating Temperature | -40℃~+105℃ | |
| Type | transceiver | |
| Sensitivity | -110dBm | |
| Data Rate | 50Kbps | |
| Applications | 802.15.4 | |
| Output Power | 14dBm | |
| Voltage - Supply | 1.8V~3.8V | |
| Receive Current | 5.4mA | |
| Typical Application Frequency | 868MHz | |
| Current Of Transmitting | 24.9mA | |
| Interface | UART、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC1311R31T0RKPR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CC1311R31T0RKPR datasheets or manufacturer documentation.
Datasheet: CC1311R31T0RKPR Datasheet (PDF)
The CC1311R31T0RKPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.