Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2652PSIPMOTR
CC2652PSIPMOTR - 1
CC2652PSIPMOTR - 2
CC2652PSIPMOTR - 3
Extended1/3
* Images are for reference only
CC2652PSIPMOTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2652PSIPMOTR
JLCPCB Part #
C5219713
Package
QFM-48
Description
-103dBm -40℃~+105℃ 1.8V~3.8V 10dBm 2.4GHz~2.48GHz 33mA 7.3mA Power-on reset function、Power-off reset function、Supports RSSI function SPI、UART、I2C、JTAG、I2S ZigBee、Bluetooth、ISM transceiver QFM-48 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-48
Frequency Range2.4GHz~2.48GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-103dBm
Output Power10dBm
ApplicationsZigBee、Bluetooth、ISM
Voltage - Supply1.8V~3.8V
Receive Current7.3mA
FeaturesPower-on Reset、Power-off reset function、Supports RSSI function
Current Of Transmitting33mA
InterfaceSPI、UART、I2C、JTAG、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2652PSIPMOTR
CC2652PSIPMOTR

* Images are for reference only

CC2652PSIPMOTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2652PSIPMOTR
JLCPCB Part #
C5219713
Package
QFM-48
Description
-103dBm -40℃~+105℃ 1.8V~3.8V 10dBm 2.4GHz~2.48GHz 33mA 7.3mA Power-on reset function、Power-off reset function、Supports RSSI function SPI、UART、I2C、JTAG、I2S ZigBee、Bluetooth、ISM transceiver QFM-48 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2652PSIPMOTR

* Images are for reference only

CC2652PSIPMOTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2652PSIPMOTR
JLCPCB Part #
C5219713
Package
QFM-48
Description
-103dBm -40℃~+105℃ 1.8V~3.8V 10dBm 2.4GHz~2.48GHz 33mA 7.3mA Power-on reset function、Power-off reset function、Supports RSSI function SPI、UART、I2C、JTAG、I2S ZigBee、Bluetooth、ISM transceiver QFM-48 RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2652PSIPMOTR Specifications

CC2652PSIPMOTR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageQFM-48
Frequency Range2.4GHz~2.48GHz
Operating Temperature-40℃~+105℃
Typetransceiver
Sensitivity-103dBm
Output Power10dBm
ApplicationsZigBee、Bluetooth、ISM
Voltage - Supply1.8V~3.8V
Receive Current7.3mA
FeaturesPower-on Reset、Power-off reset function、Supports RSSI function
Current Of Transmitting33mA
InterfaceSPI、UART、I2C、JTAG、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2652PSIPMOTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2652PSIPMOTR Schematic Symbol & PCB Footprint

The CC2652PSIPMOTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.