Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2651P31T0RKPR
CC2651P31T0RKPR
Extended
* Images are for reference only
CC2651P31T0RKPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
CC2651P31T0RKPR
JLCPCB Part #
C5219682
Package
VQFN-40(5x5)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 2.4GHz~2.5GHz 20dBm 2Mbps 6.4mA 7.1mA Bluetooth、802.15.4 SPI、UART、I2C、I2S VQFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.5GHz
Sensitivity-104dBm
Data Rate2Mbps
Output Power20dBm
ApplicationsBluetooth、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current6.4mA
Current Of Transmitting7.1mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Transceiver ICs
  6. CC2651P31T0RKPR
CC2651P31T0RKPR

* Images are for reference only

CC2651P31T0RKPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2651P31T0RKPR
JLCPCB Part #
C5219682
Package
VQFN-40(5x5)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 2.4GHz~2.5GHz 20dBm 2Mbps 6.4mA 7.1mA Bluetooth、802.15.4 SPI、UART、I2C、I2S VQFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2651P31T0RKPR

* Images are for reference only

CC2651P31T0RKPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
CC2651P31T0RKPR
JLCPCB Part #
C5219682
Package
VQFN-40(5x5)
Description
-104dBm -40℃~+105℃ 1.8V~3.8V 2.4GHz~2.5GHz 20dBm 2Mbps 6.4mA 7.1mA Bluetooth、802.15.4 SPI、UART、I2C、I2S VQFN-40(5x5) RF Transceiver ICs ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CC2651P31T0RKPR Specifications

CC2651P31T0RKPR technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Transceiver ICs
ManufacturerTexas Instruments
PackageVQFN-40(5x5)
Operating Temperature-40℃~+105℃
Frequency Range2.4GHz~2.5GHz
Sensitivity-104dBm
Data Rate2Mbps
Output Power20dBm
ApplicationsBluetooth、802.15.4
Voltage - Supply1.8V~3.8V
Receive Current6.4mA
Current Of Transmitting7.1mA
InterfaceSPI、UART、I2C、I2S
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CC2651P31T0RKPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CC2651P31T0RKPR Schematic Symbol & PCB Footprint

The CC2651P31T0RKPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.