Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. XR230N04G
XR230N04G - 1
XR230N04G - 2
XR230N04G - 3
Extended1/3
* Images are for reference only
XR230N04G
Attributes
Value
Manufacturer
XNRUSEMI
MFR.Part #
XR230N04G
JLCPCB Part #
C52195555
Package
TO-263
Description
-55℃~+150℃ 1 N-channel 1.7mΩ@10V 1.8V 10.523nF 160W 230A 40V 503pF 675pF 90nC@20V N-Channel TO-263 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerXNRUSEMI
PackageTO-263
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)10.523nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.8V
Gate Charge(Qg)90nC@20V
Reverse Transfer Capacitance (Crss@Vds)503pF
Current - Continuous Drain(Id)230A
Drain to Source Voltage40V
Output Capacitance(Coss)675pF
Pd - Power Dissipation160W
RDS(on)1.7mΩ@10V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Transistors/Thyristors
  5. MOSFETs
  6. XR230N04G
XR230N04G

* Images are for reference only

XR230N04G

Extended
Manufacturer

XNRUSEMI

MFR.Part #
XR230N04G
JLCPCB Part #
C52195555
Package
TO-263
Description
-55℃~+150℃ 1 N-channel 1.7mΩ@10V 1.8V 10.523nF 160W 230A 40V 503pF 675pF 90nC@20V N-Channel TO-263 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR230N04G

* Images are for reference only

XR230N04G
Extended
Manufacturer

XNRUSEMI

MFR.Part #
XR230N04G
JLCPCB Part #
C52195555
Package
TO-263
Description
-55℃~+150℃ 1 N-channel 1.7mΩ@10V 1.8V 10.523nF 160W 230A 40V 503pF 675pF 90nC@20V N-Channel TO-263 MOSFETs ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XR230N04G Specifications

XR230N04G technical specifications, attributes, and parameters.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerXNRUSEMI
PackageTO-263
Operating Temperature-55℃~+150℃
Input Capacitance(Ciss)10.523nF
TypeN-Channel
Number1 N-channel
Gate Threshold Voltage (Vgs(th))1.8V
Gate Charge(Qg)90nC@20V
Reverse Transfer Capacitance (Crss@Vds)503pF
Current - Continuous Drain(Id)230A
Drain to Source Voltage40V
Output Capacitance(Coss)675pF
Pd - Power Dissipation160W
RDS(on)1.7mΩ@10V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XR230N04G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XR230N04G Schematic Symbol & PCB Footprint

The XR230N04G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.