Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SCD.1273.DYF470MT01
SCD.1273.DYF470MT01 - 1
SCD.1273.DYF470MT01 - 2
SCD.1273.DYF470MT01 - 3
Extended1/3
* Images are for reference only
SCD.1273.DYF470MT01
Attributes
Value
Manufacturer
SOREDE
MFR.Part #
SCD.1273.DYF470MT01
JLCPCB Part #
C52195197
Package
SMD,12x11mm
Description
143mΩ 47uH 6.5A Wire-wound inductor ±20% SMD,12x11mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,12x11mm
Inductance47uH
Current - Saturation(Isat)6.5A
TypeWire-wound inductor
Tolerance±20%
DC Resistance(DCR)143mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. SCD.1273.DYF470MT01
SCD.1273.DYF470MT01

* Images are for reference only

SCD.1273.DYF470MT01

Extended
Manufacturer

SOREDE

MFR.Part #
SCD.1273.DYF470MT01
JLCPCB Part #
C52195197
Package
SMD,12x11mm
Description
143mΩ 47uH 6.5A Wire-wound inductor ±20% SMD,12x11mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD.1273.DYF470MT01

* Images are for reference only

SCD.1273.DYF470MT01
Extended
Manufacturer

SOREDE

MFR.Part #
SCD.1273.DYF470MT01
JLCPCB Part #
C52195197
Package
SMD,12x11mm
Description
143mΩ 47uH 6.5A Wire-wound inductor ±20% SMD,12x11mm Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCD.1273.DYF470MT01 Specifications

SCD.1273.DYF470MT01 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerSOREDE
PackageSMD,12x11mm
Inductance47uH
Current - Saturation(Isat)6.5A
TypeWire-wound inductor
Tolerance±20%
DC Resistance(DCR)143mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCD.1273.DYF470MT01. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCD.1273.DYF470MT01 Schematic Symbol & PCB Footprint

The SCD.1273.DYF470MT01 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.