


- Manufacturer
- MFR.Part #
- HCMC-1007A50-R22-M
- JLCPCB Part #
- C52195079
- Package
- SMD,11.5x7.3mm
- Description
- 0.76mΩ 220nH 38A 80A Molded Inductor ±20% SMD,11.5x7.3mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD,11.5x7.3mm | |
| Current - Saturation(Isat) | 80A | |
| Inductance | 220nH | |
| Type | Molded inductor | |
| Current Rating | 38A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 0.76mΩ |

* Images are for reference only
HCMC-1007A50-R22-M
Extended- Manufacturer
- MFR.Part #
- HCMC-1007A50-R22-M
- JLCPCB Part #
- C52195079
- Package
- SMD,11.5x7.3mm
- Description
- 0.76mΩ 220nH 38A 80A Molded Inductor ±20% SMD,11.5x7.3mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- HCMC-1007A50-R22-M
- JLCPCB Part #
- C52195079
- Package
- SMD,11.5x7.3mm
- Description
- 0.76mΩ 220nH 38A 80A Molded Inductor ±20% SMD,11.5x7.3mm Molding Power Inductors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HCMC-1007A50-R22-M Specifications
HCMC-1007A50-R22-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Molding Power Inductors | |
| Manufacturer | YOUCHI | |
| Package | SMD,11.5x7.3mm | |
| Current - Saturation(Isat) | 80A | |
| Inductance | 220nH | |
| Type | Molded inductor | |
| Current Rating | 38A | |
| Tolerance | ±20% | |
| Application Grade | 消费级 | |
| DC Resistance(DCR) | 0.76mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HCMC-1007A50-R22-M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HCMC-1007A50-R22-M Schematic Symbol & PCB Footprint
The HCMC-1007A50-R22-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.