Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS82740ASIPT
TPS82740ASIPT - 1
TPS82740ASIPT - 2
TPS82740ASIPT - 3
TPS82740ASIPT - 4
Extended1/4
* Images are for reference only
TPS82740ASIPT
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS82740ASIPT
JLCPCB Part #
C5219415
Package
SIP-9
Description
-40℃~+85℃ 1.7MHz 1.8V~2.5V 2.2V~5.5V 200mA 360nA Buck Buck Built-in SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSIP-9
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching1.7MHz
Voltage - Supply2.2V~5.5V
Output Current200mA
Quiescent Current360nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V~2.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS82740ASIPT
TPS82740ASIPT

* Images are for reference only

TPS82740ASIPT

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82740ASIPT
JLCPCB Part #
C5219415
Package
SIP-9
Description
-40℃~+85℃ 1.7MHz 1.8V~2.5V 2.2V~5.5V 200mA 360nA Buck Buck Built-in SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82740ASIPT

* Images are for reference only

TPS82740ASIPT
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS82740ASIPT
JLCPCB Part #
C5219415
Package
SIP-9
Description
-40℃~+85℃ 1.7MHz 1.8V~2.5V 2.2V~5.5V 200mA 360nA Buck Buck Built-in SIP-9 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS82740ASIPT Specifications

TPS82740ASIPT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageSIP-9
Operating Temperature-40℃~+85℃
FunctionStep-down type
Frequency - Switching1.7MHz
Voltage - Supply2.2V~5.5V
Output Current200mA
Quiescent Current360nA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Load disconnect、Operating status indication、Cycle-by-cycle current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1.8V~2.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS82740ASIPT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS82740ASIPT Documents

TPS82740ASIPT datasheets or manufacturer documentation.

Datasheet: TPS82740ASIPT Datasheet (PDF)

TPS82740ASIPT Schematic Symbol & PCB Footprint

The TPS82740ASIPT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.