Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPET12US3
TPET12US3 - 1
TPET12US3 - 2
TPET12US3 - 3
TPET12US3 - 4
Extended1/4
* Images are for reference only
TPET12US3
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPET12US3
JLCPCB Part #
C521940
Package
SOT-23
Description
-55℃~+125℃ 12V 13.3V 19V 1A 1mA 2 65pF IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance65pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPET12US3
TPET12US3

* Images are for reference only

TPET12US3

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPET12US3
JLCPCB Part #
C521940
Package
SOT-23
Description
-55℃~+125℃ 12V 13.3V 19V 1A 1mA 2 65pF IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPET12US3

* Images are for reference only

TPET12US3
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPET12US3
JLCPCB Part #
C521940
Package
SOT-23
Description
-55℃~+125℃ 12V 13.3V 19V 1A 1mA 2 65pF IEC 61000-4-4 Unidirectional SOT-23 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPET12US3 Specifications

TPET12US3 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-23
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance65pF
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage25V
PolarityUnidirectional
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown13.3V
Reverse Stand-Off Voltage (Vrwm)12V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPET12US3. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPET12US3 Documents

TPET12US3 datasheets or manufacturer documentation.

Datasheet: TPET12US3 Datasheet (PDF)

TPET12US3 Schematic Symbol & PCB Footprint

The TPET12US3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.