Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82810SSILR
TPSM82810SSILR - 1
TPSM82810SSILR - 2
TPSM82810SSILR - 3
Extended1/3
* Images are for reference only
TPSM82810SSILR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM82810SSILR
JLCPCB Part #
C5219362
Package
USIP(SIL)-14
Description
-40℃~+125℃ 15uA 2.75V~6V 4A 4MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes USIP(SIL)-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP(SIL)-14
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current4A
Quiescent Current15uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82810SSILR
TPSM82810SSILR

* Images are for reference only

TPSM82810SSILR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82810SSILR
JLCPCB Part #
C5219362
Package
USIP(SIL)-14
Description
-40℃~+125℃ 15uA 2.75V~6V 4A 4MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes USIP(SIL)-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82810SSILR

* Images are for reference only

TPSM82810SSILR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82810SSILR
JLCPCB Part #
C5219362
Package
USIP(SIL)-14
Description
-40℃~+125℃ 15uA 2.75V~6V 4A 4MHz 600mV~5.5V Adjustable Buck Buck Built-in Yes USIP(SIL)-14 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82810SSILR Specifications

TPSM82810SSILR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageUSIP(SIL)-14
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Voltage - Supply2.75V~6V
Output TypeAdjustable
Output Current4A
Quiescent Current15uA
FeaturesOvercurrent Protection、Light load efficient mode、Output discharge、Adjustable soft-start、Operating status indication、Frequency synchronization、Output voltage tracking、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM82810SSILR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM82810SSILR Documents

TPSM82810SSILR datasheets or manufacturer documentation.

Datasheet: TPSM82810SSILR Datasheet (PDF)

TPSM82810SSILR Schematic Symbol & PCB Footprint

The TPSM82810SSILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.