Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM41615MOVR
TPSM41615MOVR
Extended
* Images are for reference only
TPSM41615MOVR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM41615MOVR
JLCPCB Part #
C5219359
Package
QFN-69(11x16)
Description
-40℃~+125℃ 15A 1MHz 4.3mA 4V~16V 600mV~7.1V Adjustable Buck Buck Built-in Yes QFN-69(11x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-69(11x16)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply4V~16V
Output TypeAdjustable
Output Current15A
Quiescent Current4.3mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~7.1V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM41615MOVR
TPSM41615MOVR

* Images are for reference only

TPSM41615MOVR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM41615MOVR
JLCPCB Part #
C5219359
Package
QFN-69(11x16)
Description
-40℃~+125℃ 15A 1MHz 4.3mA 4V~16V 600mV~7.1V Adjustable Buck Buck Built-in Yes QFN-69(11x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM41615MOVR

* Images are for reference only

TPSM41615MOVR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM41615MOVR
JLCPCB Part #
C5219359
Package
QFN-69(11x16)
Description
-40℃~+125℃ 15A 1MHz 4.3mA 4V~16V 600mV~7.1V Adjustable Buck Buck Built-in Yes QFN-69(11x16) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM41615MOVR Specifications

TPSM41615MOVR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageQFN-69(11x16)
Operating Temperature-40℃~+125℃
FunctionBuck
Synchronous RectifierYes
Frequency - Switching1MHz
Voltage - Supply4V~16V
Output TypeAdjustable
Output Current15A
Quiescent Current4.3mA
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~7.1V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM41615MOVR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM41615MOVR Documents

TPSM41615MOVR datasheets or manufacturer documentation.

Datasheet: TPSM41615MOVR Datasheet (PDF)

TPSM41615MOVR Schematic Symbol & PCB Footprint

The TPSM41615MOVR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.