Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM13604HNDWR
TPSM13604HNDWR - 1
TPSM13604HNDWR - 2
TPSM13604HNDWR - 3
Extended1/3
* Images are for reference only
TPSM13604HNDWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM13604HNDWR
JLCPCB Part #
C5219351
Package
TO-PMOD-7
Description
-40℃~+125℃ 1 1mA 3V~16V 4A 5V~36V 700kHz Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start Step-down type Yes TO-PMOD-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTO-PMOD-7
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz
Voltage - Supply5V~36V
Output TypeAdjustable
Output Current4A
Quiescent Current1mA
FeaturesOvercurrent Protection、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM13604HNDWR
TPSM13604HNDWR

* Images are for reference only

TPSM13604HNDWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM13604HNDWR
JLCPCB Part #
C5219351
Package
TO-PMOD-7
Description
-40℃~+125℃ 1 1mA 3V~16V 4A 5V~36V 700kHz Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start Step-down type Yes TO-PMOD-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM13604HNDWR

* Images are for reference only

TPSM13604HNDWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM13604HNDWR
JLCPCB Part #
C5219351
Package
TO-PMOD-7
Description
-40℃~+125℃ 1 1mA 3V~16V 4A 5V~36V 700kHz Adjustable Buck Built-in Overcurrent Protection、Adjustable soft-start Step-down type Yes TO-PMOD-7 DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM13604HNDWR Specifications

TPSM13604HNDWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTO-PMOD-7
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching700kHz
Voltage - Supply5V~36V
Output TypeAdjustable
Output Current4A
Quiescent Current1mA
FeaturesOvercurrent Protection、Adjustable soft-start
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage3V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM13604HNDWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM13604HNDWR Documents

TPSM13604HNDWR datasheets or manufacturer documentation.

Datasheet: TPSM13604HNDWR Datasheet (PDF)

TPSM13604HNDWR Schematic Symbol & PCB Footprint

The TPSM13604HNDWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.