Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53689RSBR
TPS53689RSBR - 1
TPS53689RSBR - 2
TPS53689RSBR - 3
Extended1/3
* Images are for reference only
TPS53689RSBR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS53689RSBR
JLCPCB Part #
C5219337
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1.5MHz 2 250mV~5.5V 4.5V~17V Buck Buck Built-in WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesLight load efficient mode、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage250mV~5.5V
Number of Outputs2
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPS53689RSBR
TPS53689RSBR

* Images are for reference only

TPS53689RSBR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53689RSBR
JLCPCB Part #
C5219337
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1.5MHz 2 250mV~5.5V 4.5V~17V Buck Buck Built-in WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53689RSBR

* Images are for reference only

TPS53689RSBR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS53689RSBR
JLCPCB Part #
C5219337
Package
WQFN-40(5x5)
Description
-40℃~+125℃ 1.5MHz 2 250mV~5.5V 4.5V~17V Buck Buck Built-in WQFN-40(5x5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS53689RSBR Specifications

TPS53689RSBR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageWQFN-40(5x5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching1.5MHz
Output TypeAdjustable
Voltage - Supply4.5V~17V
FeaturesLight load efficient mode、Adjustable current limiting、External compensation
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage250mV~5.5V
Number of Outputs2
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS53689RSBR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS53689RSBR Documents

TPS53689RSBR datasheets or manufacturer documentation.

Datasheet: TPS53689RSBR Datasheet (PDF)

TPS53689RSBR Schematic Symbol & PCB Footprint

The TPS53689RSBR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.