Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82822ASILR
TPSM82822ASILR - 1
TPSM82822ASILR - 2
TPSM82822ASILR - 3
Extended1/3
* Images are for reference only
TPSM82822ASILR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM82822ASILR
JLCPCB Part #
C5219331
Package
TFDFN-10(2x2.5)
Description
-40℃~+125℃ 1 2.4V~5.5V 2A 4MHz 4uA 600mV~4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes TFDFN-10(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTFDFN-10(2x2.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current2A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~4V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82822ASILR
TPSM82822ASILR

* Images are for reference only

TPSM82822ASILR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82822ASILR
JLCPCB Part #
C5219331
Package
TFDFN-10(2x2.5)
Description
-40℃~+125℃ 1 2.4V~5.5V 2A 4MHz 4uA 600mV~4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes TFDFN-10(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82822ASILR

* Images are for reference only

TPSM82822ASILR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82822ASILR
JLCPCB Part #
C5219331
Package
TFDFN-10(2x2.5)
Description
-40℃~+125℃ 1 2.4V~5.5V 2A 4MHz 4uA 600mV~4V Adjustable Buck Built-in Light load efficient mode、Output discharge、Operating status indication、Hiccup current limiting Step-down type Yes TFDFN-10(2x2.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82822ASILR Specifications

TPSM82822ASILR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageTFDFN-10(2x2.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching4MHz
Output TypeAdjustable
Voltage - Supply2.4V~5.5V
Output Current2A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~4V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM82822ASILR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM82822ASILR Documents

TPSM82822ASILR datasheets or manufacturer documentation.

Datasheet: TPSM82822ASILR Datasheet (PDF)

TPSM82822ASILR Schematic Symbol & PCB Footprint

The TPSM82822ASILR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.