Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE0538M10
TPE0538M10 - 1
TPE0538M10 - 2
TPE0538M10 - 3
Extended1/3
* Images are for reference only
TPE0538M10
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPE0538M10
JLCPCB Part #
C521933
Package
MSOP-10
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 1uA 20V 5A@8/20us 5V 6V 8 ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageMSOP-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.3pF、0.6pF
Number of Channels8
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE0538M10
TPE0538M10

* Images are for reference only

TPE0538M10

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE0538M10
JLCPCB Part #
C521933
Package
MSOP-10
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 1uA 20V 5A@8/20us 5V 6V 8 ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE0538M10

* Images are for reference only

TPE0538M10
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE0538M10
JLCPCB Part #
C521933
Package
MSOP-10
Description
-55℃~+125℃ 0.3pF、0.6pF 100W@8/20us 1uA 20V 5A@8/20us 5V 6V 8 ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 Unidirectional MSOP-10 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE0538M10 Specifications

TPE0538M10 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageMSOP-10
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.3pF、0.6pF
Number of Channels8
Peak Pulse Power Dissipation (Ppp)100W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)5A@8/20us
Voltage - Breakdown6V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPE0538M10. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPE0538M10 Documents

TPE0538M10 datasheets or manufacturer documentation.

Datasheet: TPE0538M10 Datasheet (PDF)

TPE0538M10 Schematic Symbol & PCB Footprint

The TPE0538M10 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.