


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | B0QFN-30(4x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Supply | 3V~36V | |
| Output Current | 3A | |
| Quiescent Current | 9uA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Output Voltage | 1V~16V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TPSM63603V3RDHR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | Texas Instruments | |
| Package | B0QFN-30(4x6) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 2.2MHz | |
| Voltage - Supply | 3V~36V | |
| Output Current | 3A | |
| Quiescent Current | 9uA | |
| Features | Overcurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum) | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Buck、Buck-Boost | |
| Output Voltage | 1V~16V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM63603V3RDHR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TPSM63603V3RDHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.