Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM8A28RDGR
TPSM8A28RDGR - 1
TPSM8A28RDGR - 2
TPSM8A28RDGR - 3
Extended1/3
* Images are for reference only
TPSM8A28RDGR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM8A28RDGR
JLCPCB Part #
C5219324
Package
B3QFN-25(6.5x7.5)
Description
-40℃~+125℃ 1 12A 1MHz 2.7V~16V 600mV~5.5V 680uA Adjustable Buck Buck Built-in B3QFN-25(6.5x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB3QFN-25(6.5x7.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current12A
Quiescent Current680uA
FeaturesLight load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting、Output voltage tracking、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM8A28RDGR
TPSM8A28RDGR

* Images are for reference only

TPSM8A28RDGR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM8A28RDGR
JLCPCB Part #
C5219324
Package
B3QFN-25(6.5x7.5)
Description
-40℃~+125℃ 1 12A 1MHz 2.7V~16V 600mV~5.5V 680uA Adjustable Buck Buck Built-in B3QFN-25(6.5x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM8A28RDGR

* Images are for reference only

TPSM8A28RDGR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM8A28RDGR
JLCPCB Part #
C5219324
Package
B3QFN-25(6.5x7.5)
Description
-40℃~+125℃ 1 12A 1MHz 2.7V~16V 600mV~5.5V 680uA Adjustable Buck Buck Built-in B3QFN-25(6.5x7.5) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM8A28RDGR Specifications

TPSM8A28RDGR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB3QFN-25(6.5x7.5)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching1MHz
Output TypeAdjustable
Voltage - Supply2.7V~16V
Output Current12A
Quiescent Current680uA
FeaturesLight load efficient mode、Protection latch、Adjustable soft-start、Operating status indication、Adjustable current limiting、Hiccup current limiting、Output voltage tracking、Built-in LDO regulator、Output voltage differential sensing
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM8A28RDGR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM8A28RDGR Documents

TPSM8A28RDGR datasheets or manufacturer documentation.

Datasheet: TPSM8A28RDGR Datasheet (PDF)

TPSM8A28RDGR Schematic Symbol & PCB Footprint

The TPSM8A28RDGR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.