Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82866AA0SRDJR
TPSM82866AA0SRDJR - 1
TPSM82866AA0SRDJR - 2
TPSM82866AA0SRDJR - 3
Extended1/3
* Images are for reference only
TPSM82866AA0SRDJR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM82866AA0SRDJR
JLCPCB Part #
C5219317
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 2.4MHz 2.4V~5.5V 4uA 600mV~5.5V 6A Buck Built-in Step-down type Yes B0QFN-23(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB0QFN-23(3.5x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable and Fixed
Voltage - Supply2.4V~5.5V
Output Current6A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM82866AA0SRDJR
TPSM82866AA0SRDJR

* Images are for reference only

TPSM82866AA0SRDJR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82866AA0SRDJR
JLCPCB Part #
C5219317
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 2.4MHz 2.4V~5.5V 4uA 600mV~5.5V 6A Buck Built-in Step-down type Yes B0QFN-23(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82866AA0SRDJR

* Images are for reference only

TPSM82866AA0SRDJR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM82866AA0SRDJR
JLCPCB Part #
C5219317
Package
B0QFN-23(3.5x4)
Description
-40℃~+125℃ 1 2.4MHz 2.4V~5.5V 4uA 600mV~5.5V 6A Buck Built-in Step-down type Yes B0QFN-23(3.5x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM82866AA0SRDJR Specifications

TPSM82866AA0SRDJR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB0QFN-23(3.5x4)
Operating Temperature-40℃~+125℃
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching2.4MHz
Output TypeAdjustable and Fixed
Voltage - Supply2.4V~5.5V
Output Current6A
Quiescent Current4uA
FeaturesLight load efficient mode、Output discharge、Operating status indication、Cycle-by-cycle current limiting、Hiccup current limiting
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage600mV~5.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM82866AA0SRDJR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM82866AA0SRDJR Documents

TPSM82866AA0SRDJR datasheets or manufacturer documentation.

Datasheet: TPSM82866AA0SRDJR Datasheet (PDF)

TPSM82866AA0SRDJR Schematic Symbol & PCB Footprint

The TPSM82866AA0SRDJR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.