Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE1255D6
TPE1255D6 - 1
TPE1255D6 - 2
TPE1255D6 - 3
TPE1255D6 - 4
Extended1/4
* Images are for reference only
TPE1255D6
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPE1255D6
JLCPCB Part #
C521929
Package
DFN2018-6-EP
Description
-55℃~+125℃ 1.3nF 13.5V 16.5V 160A@8/20us 1uA 28V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2018-6-EP ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2018-6-EP
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.3nF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage28V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)13.5V
Peak Pulse Current (Ipp)160A@8/20us
Voltage - Breakdown14.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPE1255D6
TPE1255D6

* Images are for reference only

TPE1255D6

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE1255D6
JLCPCB Part #
C521929
Package
DFN2018-6-EP
Description
-55℃~+125℃ 1.3nF 13.5V 16.5V 160A@8/20us 1uA 28V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2018-6-EP ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE1255D6

* Images are for reference only

TPE1255D6
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPE1255D6
JLCPCB Part #
C521929
Package
DFN2018-6-EP
Description
-55℃~+125℃ 1.3nF 13.5V 16.5V 160A@8/20us 1uA 28V ESD IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 DFN2018-6-EP ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPE1255D6 Specifications

TPE1255D6 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageDFN2018-6-EP
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance1.3nF
Number of Channels1
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage28V
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)13.5V
Peak Pulse Current (Ipp)160A@8/20us
Voltage - Breakdown14.5V
Reverse Leakage Current (Ir)1uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPE1255D6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPE1255D6 Documents

TPE1255D6 datasheets or manufacturer documentation.

Datasheet: TPE1255D6 Datasheet (PDF)

TPE1255D6 Schematic Symbol & PCB Footprint

The TPE1255D6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.