Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM63603EXTRDHR
TPSM63603EXTRDHR - 1
TPSM63603EXTRDHR - 2
TPSM63603EXTRDHR - 3
Extended1/3
* Images are for reference only
TPSM63603EXTRDHR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPSM63603EXTRDHR
JLCPCB Part #
C5219262
Package
B0QFN-30(4x6)
Description
-55℃~+125℃@(TJ) 1 1V~16V 200kHz~2.2MHz 3A 3V~36V 600nA Adjustable Buck Buck Built-in Yes B0QFN-30(4x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB0QFN-30(4x6)
Operating Temperature-55℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply3V~36V
Output Current3A
Quiescent Current600nA
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~16V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. TPSM63603EXTRDHR
TPSM63603EXTRDHR

* Images are for reference only

TPSM63603EXTRDHR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM63603EXTRDHR
JLCPCB Part #
C5219262
Package
B0QFN-30(4x6)
Description
-55℃~+125℃@(TJ) 1 1V~16V 200kHz~2.2MHz 3A 3V~36V 600nA Adjustable Buck Buck Built-in Yes B0QFN-30(4x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM63603EXTRDHR

* Images are for reference only

TPSM63603EXTRDHR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPSM63603EXTRDHR
JLCPCB Part #
C5219262
Package
B0QFN-30(4x6)
Description
-55℃~+125℃@(TJ) 1 1V~16V 200kHz~2.2MHz 3A 3V~36V 600nA Adjustable Buck Buck Built-in Yes B0QFN-30(4x6) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPSM63603EXTRDHR Specifications

TPSM63603EXTRDHR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerTexas Instruments
PackageB0QFN-30(4x6)
Operating Temperature-55℃~+125℃@(TJ)
FunctionStep-down type
Synchronous RectifierYes
Frequency - Switching200kHz~2.2MHz
Output TypeAdjustable
Voltage - Supply3V~36V
Output Current3A
Quiescent Current600nA
FeaturesOvercurrent Protection、Operating status indication、Cycle-by-cycle current limiting、Frequency synchronization、Hiccup current limiting、Built-in LDO regulator、EMI optimization (spread spectrum)
Switch tube (built-in/external)Built-in
TopologyBuck
Output Voltage1V~16V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPSM63603EXTRDHR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPSM63603EXTRDHR Documents

TPSM63603EXTRDHR datasheets or manufacturer documentation.

TPSM63603EXTRDHR Schematic Symbol & PCB Footprint

The TPSM63603EXTRDHR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.