Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN04050CAS
PTN04050CAS - 1
PTN04050CAS - 2
PTN04050CAS - 3
Extended1/3
* Images are for reference only
PTN04050CAS
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PTN04050CAS
JLCPCB Part #
C5219231
Package
SMD-4P,22.1x12.7mm
Description
-40℃~+85℃ 1 100uF 2.4A 2.95V~5.5V 5V~15V 600kHz 90% Boost Over-temperature protection、Programmable output voltage ±3% SMD-4P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-4P,22.1x12.7mm
Output Current(Max)2.4A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionBoost
Conversion Efficiency90%
Capacitive Load(Max)100uF
Voltage - Supply2.95V~5.5V
Switching Frequency600kHz
FeaturesOver-temperature protection、Programmable output voltage
Output Voltage5V~15V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. DC-DC Power Modules
  6. PTN04050CAS
PTN04050CAS

* Images are for reference only

PTN04050CAS

Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN04050CAS
JLCPCB Part #
C5219231
Package
SMD-4P,22.1x12.7mm
Description
-40℃~+85℃ 1 100uF 2.4A 2.95V~5.5V 5V~15V 600kHz 90% Boost Over-temperature protection、Programmable output voltage ±3% SMD-4P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN04050CAS

* Images are for reference only

PTN04050CAS
Extended
Manufacturer

Texas Instruments

MFR.Part #
PTN04050CAS
JLCPCB Part #
C5219231
Package
SMD-4P,22.1x12.7mm
Description
-40℃~+85℃ 1 100uF 2.4A 2.95V~5.5V 5V~15V 600kHz 90% Boost Over-temperature protection、Programmable output voltage ±3% SMD-4P,22.1x12.7mm DC-DC Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PTN04050CAS Specifications

PTN04050CAS technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/DC-DC Power Modules
ManufacturerTexas Instruments
PackageSMD-4P,22.1x12.7mm
Output Current(Max)2.4A
Output Voltage Accuracy±3%
Operating Temperature Range-40℃~+85℃
Number of Outputs1
FunctionBoost
Conversion Efficiency90%
Capacitive Load(Max)100uF
Voltage - Supply2.95V~5.5V
Switching Frequency600kHz
FeaturesOver-temperature protection、Programmable output voltage
Output Voltage5V~15V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PTN04050CAS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PTN04050CAS Documents

PTN04050CAS datasheets or manufacturer documentation.

Datasheet: PTN04050CAS Datasheet (PDF)

PTN04050CAS Schematic Symbol & PCB Footprint

The PTN04050CAS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.