Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74720QDRRRQ1
LM74720QDRRRQ1 - 1
LM74720QDRRRQ1 - 2
LM74720QDRRRQ1 - 3
Extended1/3
* Images are for reference only
LM74720QDRRRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
LM74720QDRRRQ1
JLCPCB Part #
C5219205
Package
WSON-12(3x3)
Description
-40℃~+125℃ 13V 17mV 2 2.5A 35uA 3V~65V 65V External FET WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageWSON-12(3x3)
Reverse Breakdown Voltage65V
Operating Temperature-40℃~+125℃
Number of Channels2
Peak Output Current(Sink)2.5A
Gate Drive Voltage13V
FET TypeExternal FET
Quiescent Current35uA
Input Voltage (Vin)3V~65V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、With enable
Voltage - Forward(Vf)17mV
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. ORing Controllers
  6. LM74720QDRRRQ1
LM74720QDRRRQ1

* Images are for reference only

LM74720QDRRRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74720QDRRRQ1
JLCPCB Part #
C5219205
Package
WSON-12(3x3)
Description
-40℃~+125℃ 13V 17mV 2 2.5A 35uA 3V~65V 65V External FET WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74720QDRRRQ1

* Images are for reference only

LM74720QDRRRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
LM74720QDRRRQ1
JLCPCB Part #
C5219205
Package
WSON-12(3x3)
Description
-40℃~+125℃ 13V 17mV 2 2.5A 35uA 3V~65V 65V External FET WSON-12(3x3) ORing Controllers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LM74720QDRRRQ1 Specifications

LM74720QDRRRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/ORing Controllers
ManufacturerTexas Instruments
PackageWSON-12(3x3)
Reverse Breakdown Voltage65V
Operating Temperature-40℃~+125℃
Number of Channels2
Peak Output Current(Sink)2.5A
Gate Drive Voltage13V
FET TypeExternal FET
Quiescent Current35uA
Input Voltage (Vin)3V~65V
FeaturesReverse current blocking、Reverse polarity protection、Overvoltage lockout、With enable
Voltage - Forward(Vf)17mV
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LM74720QDRRRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LM74720QDRRRQ1 Documents

LM74720QDRRRQ1 datasheets or manufacturer documentation.

Datasheet: LM74720QDRRRQ1 Datasheet (PDF)

LM74720QDRRRQ1 Schematic Symbol & PCB Footprint

The LM74720QDRRRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.