


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24-175mil | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 80mA | |
| Number of Cells | 3~5 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 50mA | |
| Voltage - Supply | 3V~25V | |
| End-Off Voltage | 2.9V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ7791508PWR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TSSOP-24-175mil | |
| Charging Saturation Voltage | 4.2V | |
| Supply Current (Iq) | 2uA | |
| Operating Temperature | -40℃~+85℃ | |
| Type of Battery | Lithium Battery | |
| Charge Current - Max | 80mA | |
| Number of Cells | 3~5 | |
| Battery Temperature Detection | Support | |
| The Chip Type | Protection IC、Balancing IC | |
| Balance Current | 50mA | |
| Voltage - Supply | 3V~25V | |
| End-Off Voltage | 2.9V | |
| Features | Overcharge protection、Over-discharge protection、Overcurrent Protection、Short-Circuit Protection、Cell balancing、Battery temperature monitoring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7791508PWR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ7791508PWR datasheets or manufacturer documentation.
Datasheet: BQ7791508PWR Datasheet (PDF)
The BQ7791508PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.