


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | 0805 | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 1.2mm | |
| Operating Temperature | 0℃~+60℃ | |
| Luminous Intensity - B | 60mcd~70mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 300mcd~350mcd | |
| Luminous Intensity - R | 250mcd~300mcd | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CT-2012URGBC/K-P8 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | CHONGTIAN | |
| Package | 0805 | |
| Viewing Angle | 120° | |
| Installation Method | Top-mount | |
| Height | 0.8mm | |
| Width | 1.2mm | |
| Operating Temperature | 0℃~+60℃ | |
| Luminous Intensity - B | 60mcd~70mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 300mcd~350mcd | |
| Luminous Intensity - R | 250mcd~300mcd | |
| Length | 2mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Dominant Wavelength - R | 620nm~630nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CT-2012URGBC/K-P8. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The CT-2012URGBC/K-P8 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.