


- Manufacturer
- MFR.Part #
- BUK762R9-40E,118-VB
- JLCPCB Part #
- C52190991
- Package
- TO-263
- Description
- TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 120nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| RDS(on) | 1.7mΩ@10V | |
| Input Capacitance(Ciss) | 9nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 312W |

* Images are for reference only
BUK762R9-40E,118-VB
Extended- Manufacturer
- MFR.Part #
- BUK762R9-40E,118-VB
- JLCPCB Part #
- C52190991
- Package
- TO-263
- Description
- TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BUK762R9-40E,118-VB
- JLCPCB Part #
- C52190991
- Package
- TO-263
- Description
- TO-263 MOSFETs ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BUK762R9-40E,118-VB Specifications
BUK762R9-40E,118-VB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Package | TO-263 | |
| Operating Temperature | -55℃~+150℃ | |
| Vgs | ±25V | |
| Gate Charge(Qg) | 120nC | |
| Reverse Transfer Capacitance (Crss@Vds) | 450pF | |
| Current - Continuous Drain(Id) | 150A | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 650pF | |
| RDS(on) | 1.7mΩ@10V | |
| Input Capacitance(Ciss) | 9nF | |
| Type | N-Channel | |
| Gate Threshold Voltage (Vgs(th)) | 1.2V | |
| Number | 1 N-channel | |
| Pd - Power Dissipation | 312W |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BUK762R9-40E,118-VB. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BUK762R9-40E,118-VB Schematic Symbol & PCB Footprint
The BUK762R9-40E,118-VB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.