Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5951DAPR
TLC5951DAPR - 1
TLC5951DAPR - 2
TLC5951DAPR - 3
Extended1/3
* Images are for reference only
TLC5951DAPR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TLC5951DAPR
JLCPCB Part #
C5219045
Package
HTSSOP(DAP)-38
Description
-40℃~+85℃ 1.5% 15V 24 30MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP(DAP)-38 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP(DAP)-38
Constant Current Accuracy1.5%
Number of Channels24
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open circuit protection、Built-in soft start
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage15V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. TLC5951DAPR
TLC5951DAPR

* Images are for reference only

TLC5951DAPR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5951DAPR
JLCPCB Part #
C5219045
Package
HTSSOP(DAP)-38
Description
-40℃~+85℃ 1.5% 15V 24 30MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP(DAP)-38 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5951DAPR

* Images are for reference only

TLC5951DAPR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TLC5951DAPR
JLCPCB Part #
C5219045
Package
HTSSOP(DAP)-38
Description
-40℃~+85℃ 1.5% 15V 24 30MHz 3V~5.5V 40mA Built-in Over-Temperature Protection (OTP)、Short-Circuit Protection PWM HTSSOP(DAP)-38 LED Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLC5951DAPR Specifications

TLC5951DAPR technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerTexas Instruments
PackageHTSSOP(DAP)-38
Constant Current Accuracy1.5%
Number of Channels24
Frequency - Switching30MHz
Voltage - Input(DC)3V~5.5V
Output Current40mA
FeaturesShort Circuit Protection、Over-Temperature Protection (OTP)、LED open circuit protection、Built-in soft start
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage15V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLC5951DAPR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLC5951DAPR Documents

TLC5951DAPR datasheets or manufacturer documentation.

Datasheet: TLC5951DAPR Datasheet (PDF)

TLC5951DAPR Schematic Symbol & PCB Footprint

The TLC5951DAPR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.