Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS23523PWR
TPS23523PWR - 1
TPS23523PWR - 2
TPS23523PWR - 3
Extended1/3
* Images are for reference only
TPS23523PWR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
TPS23523PWR
JLCPCB Part #
C5219037
Package
TSSOP-16-175mil
Description
-40℃~+125℃ 0V~20V 1 TSSOP-16-175mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageTSSOP-16-175mil
Peak Output Current(Source)400uA
Threshold Voltage25mV
Length5mm
Number of Lines1
Voltage Rating0V~20V
FET TypeExternal FET
FeaturesOvercurrent Protection、Under-voltage lockout、Soft-start
Height1.2mm
Mounting TypeSurface Mount
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Surge Protection Devices (SPDs)
  6. TPS23523PWR
TPS23523PWR

* Images are for reference only

TPS23523PWR

Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23523PWR
JLCPCB Part #
C5219037
Package
TSSOP-16-175mil
Description
-40℃~+125℃ 0V~20V 1 TSSOP-16-175mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23523PWR

* Images are for reference only

TPS23523PWR
Extended
Manufacturer

Texas Instruments

MFR.Part #
TPS23523PWR
JLCPCB Part #
C5219037
Package
TSSOP-16-175mil
Description
-40℃~+125℃ 0V~20V 1 TSSOP-16-175mil Surge Protection Devices (SPDs) ROHS
EasyEDA Libraries
ECCN
5A991B1
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPS23523PWR Specifications

TPS23523PWR technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Surge Protection Devices (SPDs)
ManufacturerTexas Instruments
PackageTSSOP-16-175mil
Peak Output Current(Source)400uA
Threshold Voltage25mV
Length5mm
Number of Lines1
Voltage Rating0V~20V
FET TypeExternal FET
FeaturesOvercurrent Protection、Under-voltage lockout、Soft-start
Height1.2mm
Mounting TypeSurface Mount
Width4.4mm
Operating temperature-40℃~+125℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPS23523PWR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPS23523PWR Documents

TPS23523PWR datasheets or manufacturer documentation.

Datasheet: TPS23523PWR Datasheet (PDF)

TPS23523PWR Schematic Symbol & PCB Footprint

The TPS23523PWR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.