


- Manufacturer
- MFR.Part #
- BQ7694006DBTR
- JLCPCB Part #
- C5219023
- Package
- TFSOP-44-175mil
- Description
- -40℃~+85℃ 5mA 600nA 9~15 Balancing IC、Monitoring IC I2C Lithium Battery、LiFePO4 Battery Support TFSOP-44-175mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TFSOP-44-175mil | |
| Supply Current (Iq) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Balance Current | 5mA | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Voltage - Supply | 6V~25V | |
| Number of Cells | 9~15 | |
| Battery Temperature Detection | Support | |
| Interface | I2C |

* Images are for reference only
BQ7694006DBTR
Extended- Manufacturer
- MFR.Part #
- BQ7694006DBTR
- JLCPCB Part #
- C5219023
- Package
- TFSOP-44-175mil
- Description
- -40℃~+85℃ 5mA 600nA 9~15 Balancing IC、Monitoring IC I2C Lithium Battery、LiFePO4 Battery Support TFSOP-44-175mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- BQ7694006DBTR
- JLCPCB Part #
- C5219023
- Package
- TFSOP-44-175mil
- Description
- -40℃~+85℃ 5mA 600nA 9~15 Balancing IC、Monitoring IC I2C Lithium Battery、LiFePO4 Battery Support TFSOP-44-175mil Battery Management ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BQ7694006DBTR Specifications
BQ7694006DBTR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | Texas Instruments | |
| Package | TFSOP-44-175mil | |
| Supply Current (Iq) | 600nA | |
| Operating Temperature | -40℃~+85℃ | |
| The Chip Type | Balancing IC、Monitoring IC | |
| Balance Current | 5mA | |
| Type of Battery | Lithium Battery、LiFePO4 Battery | |
| Voltage - Supply | 6V~25V | |
| Number of Cells | 9~15 | |
| Battery Temperature Detection | Support | |
| Interface | I2C |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BQ7694006DBTR. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BQ7694006DBTR Schematic Symbol & PCB Footprint
The BQ7694006DBTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.